Textron 166/GRL technical specifications.
| Color | Grey |
| Insulation | Insulated |
| Length | 12.4mm |
| Pin Length | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 166/GRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.