Textron 1686 technical specifications.
| Color | Green |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 1686 to view detailed technical specifications.
No datasheet is available for this part.