Textron 169/O technical specifications.
| Color | Orange |
| Insulation | Insulated |
| Length | 14mm |
| Pin Length | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 169/O to view detailed technical specifications.
No datasheet is available for this part.