Textron 169/OH technical specifications.
| Color | Orange |
| Insulation | Insulated |
| Length | 16mm |
| Pin Length | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 169/OH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.