Textron 170/WK technical specifications.
| Color | White |
| Insulation | Insulated |
| Length | 12.4mm |
| Package Quantity | 1000 |
| Pin Length | 6mm |
| Weight | 1.584oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 170/WK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.