Textron 170/WL technical specifications.
| Color | White |
| Insulation | Insulated |
| Length | 18.4mm |
| Pin Length | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 170/WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.