Textron 171/GL technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Length | 18.4mm |
| Pin Length | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 171/GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.