Textron 172/RO technical specifications.
| Color | Red |
| Insulation | Insulated |
| Length | 14.6mm |
| Pin Length | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 172/RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.