Textron 174/18 technical specifications.
| Color | Orange |
| Insulation | Insulated |
| Length | 25.5mm |
| Pin Length | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 174/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.