Textron 174/GRL technical specifications.
| Color | Grey |
| Insulation | Insulated |
| Length | 25.5mm |
| Pin Length | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 174/GRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.