Textron 177/GR technical specifications.
| Color | Green |
| Insulation | Insulated |
| Length | 22.2mm |
| Pin Length | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 177/GR to view detailed technical specifications.
No datasheet is available for this part.