Textron 178/BRL technical specifications.
| Color | Brown |
| Insulation | Insulated |
| Length | 35mm |
| Pin Length | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 178/BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.