Textron 179/BL technical specifications.
| Color | Beige |
| Insulation | Insulated |
| Length | 39mm |
| Pin Length | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 179/BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.