Textron 180/O technical specifications.
| Color | Green |
| Insulation | Insulated |
| Length | 36.4mm |
| Pin Length | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 180/O to view detailed technical specifications.
No datasheet is available for this part.