Textron 1820 technical specifications.
| Color | Clear |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 57.1mm |
| Material | Aluminium |
| Width | 6.35mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Textron 1820 to view detailed technical specifications.
No datasheet is available for this part.