Textron 1R8 technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Length | 33mm |
| Mount | Stud |
| Stud Size | M8 |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 1R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
