Textron 2064 technical specifications.
| Height | 7.62mm |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Textron 2064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
