Textron 2065 technical specifications.
| Height | 7.62mm |
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Orientation | Vertical |
| Throw Configuration | SPST |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for Textron 2065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.