Textron 234 technical specifications.
| Contact Plating | Nickel, Steel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 203mm |
| Length | 63.4mm |
| Packaging | Bulk |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
