Panel hole punch tool featuring a 9.5mm shaft diameter and 88.9mm length. Constructed with steel contact material and nickel plating for durability. This lead-free component has a height of 8.59mm and a weight of 2lb, packaged individually in bulk.
Textron 238 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 8.59mm |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.