Textron 3/R6 technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Length | 33.25mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Stud Size | M6 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Textron 3/R6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.