Vertical, SPST throw configuration component with a 1A contact current rating and 1A current rating. Features a 9.53mm diameter, 9.52mm length, and 25.5mm height. This lead-free component is supplied in bulk packaging.
Textron 302 technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Diameter | 9.53mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Textron 302 to view detailed technical specifications.
No datasheet is available for this part.