Textron 31122 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Lug |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 31122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.