Textron 34136 technical specifications.
| Package/Case | 300 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 22.1mm |
| Material | Copper |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Textron 34136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.