Textron 34137 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 7.64mm |
| Material | Copper |
| Orientation | Straight |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 34137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.