Textron 34162 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Material | Copper |
| Orientation | Straight |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| Termination | Lug |
| Width | 11.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 34162 to view detailed technical specifications.
No datasheet is available for this part.