Textron 34427 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Ports | 5 |
| Package Quantity | 1 |
| Weight | 3.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 34427 to view detailed technical specifications.
No datasheet is available for this part.