Textron 35112 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 35.9mm |
| Material | Copper |
| Orientation | Straight |
| Packaging | Box |
| Termination | Lug |
| Width | 15.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 35112 to view detailed technical specifications.
No datasheet is available for this part.