Textron 3527 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Number of Circuits | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 250V |
| Width | 12.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Textron 3527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
