Textron 3571 technical specifications.
| Current Rating | 15A |
| Mount | Cable |
| Packaging | Bulk |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 3571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.