
Male connector featuring gold-plated copper contacts for enhanced conductivity and durability. Designed for 500MHz operation, this component utilizes Teflon for both dielectric and insulation materials, ensuring excellent electrical performance and thermal stability. The 9.52mm diameter facilitates integration into various systems.
Textron 3580 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Diameter | 9.52mm |
| Dielectric Material | Teflon |
| Frequency | 500MHz |
| Gender | Male |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for Textron 3580 to view detailed technical specifications.
No datasheet is available for this part.
