
Textron 36490 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Copper |
| Package Quantity | 1 |
| Shape | Round |
| Weight | 4.000067oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 36490 to view detailed technical specifications.
No datasheet is available for this part.