Textron 39860 technical specifications.
| Length | 55mm |
| Mount | Stud |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Weight | 3.7lb |
| RoHS | Compliant |
Download the complete datasheet for Textron 39860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.