Textron 3R10 technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Length | 41.5mm |
| Mount | Stud |
| RoHS Compliant | No |
| Stud Size | M10 |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 3R10 to view detailed technical specifications.
No datasheet is available for this part.