
Low profile fuse holder with a 5A current rating and 250V AC/DC voltage rating. Features brass contacts with tin plating for reliable conductivity. Constructed from durable brass with a black UL94 V-0 flammability rated housing. Dimensions include a 10.8mm height, 9.7mm width, and 24.2mm length. Designed for single circuit applications and is lead-free.
Textron 4527 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Material | Brass |
| Number of Circuits | 1 |
| Packaging | Bulk |
| DC Rated Voltage | 250V |
| Width | 9.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 4527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.