Textron 45321 technical specifications.
| Body Plating | Nickel |
| Housing Color | Silver |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 45321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.