Textron 45610 technical specifications.
| Color | Black |
| Series | Kwik Cycle® |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 45610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.