Textron 45737 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 45737 to view detailed technical specifications.
No datasheet is available for this part.