Textron 45743 technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 45743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.