Textron 45760 technical specifications.
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 45760 to view detailed technical specifications.
No datasheet is available for this part.