Textron 470/6 technical specifications.
| Color | Grey |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 12mm |
| Packaging | Bulk |
| Pin Length | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 470/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.