Textron 4718 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Textron 4718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.