Textron 472/10 technical specifications.
| Color | Black |
| Insulation | Insulated |
| Length | 16mm |
| Pin Length | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 472/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.