Textron 474/18 technical specifications.
| Color | Grey |
| Insulation | Insulated |
| Length | 26mm |
| Pin Length | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 474/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.