Textron 47412 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 47412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.