Textron 476/12 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 22mm |
| Mount | Socket |
| Pin Length | 12mm |
| Weight | 4.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 476/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.