Textron 479/16 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Length | 30mm |
| Pin Length | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 479/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.