Textron 479/18 technical specifications.
| Color | Red |
| ELV | Not Applicable |
| Insulation | Insulated |
| Length | 30mm |
| Pin Length | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 479/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.