Textron 4R10 technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Length | 46mm |
| Mount | Stud |
| RoHS Compliant | Yes |
| Stud Size | M10 |
| RoHS | Compliant |
Download the complete datasheet for Textron 4R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.