Textron 50069586 technical specifications.
| Hole Shape | Circular |
| Operation | Hydraulic |
| Hole Size | 30.5mm |
| Cutting Capacity | Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Aluminium: 3.5 mm; Plastic: 3.5 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Textron 50069586 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.